Part Details for PDUMH20HVATNET by Tripp Lite
Overview of PDUMH20HVATNET by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMH20HVATNET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5142
|
Newark | Power Distribution Enclosure, 10Way, 20A, 12Ft, No. Of Outlets:10Outlets, Supply Voltage Vac:240V, Current Rating:20A, Length - Metric:376Mm, External Width - Metric:439Mm, Cable Length - Metric:3.7M, Length - Imperial:14.8" Rohs Compliant: Yes |Eaton Tripp Lite PDUMH20HVATNET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$906.8200 / $1,020.1700 | Buy Now |
DISTI #
PDUMH20HVATNET-ND
|
DigiKey | PDU SWITCHED ATS 200-240V 16/20A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$904.5480 / $986.1600 | Buy Now |
DISTI #
PDUMH20HVATNET
|
Avnet Americas | PDU SWITCHED W/ ATS 200V - 240V 16A C13 / C19 10 OUTLET 1URM - Bulk (Alt: PDUMH20HVATNET) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PDUMH20HVATNET
|
Mouser Electronics | Power Outlet Strips PDUMH20HVATNET RoHS: Compliant | 0 |
|
$904.5400 / $984.6400 | Order Now |
DISTI #
71308993
|
RS | Tripp Lite PDU Switched ATS 200-240V 16/20A 8 C13 2 C19 C20 Horizontal 1URM | Tripp Lite PDUMH20HVATNET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,020.1700 | Buy Now |
|
Onlinecomponents.com | PDU Switched 200V/240V 16A Horizontal Rackmount |
1 In Stock |
|
$918.8000 / $970.1800 | Buy Now |
DISTI #
PDUMH20HVATNET
|
Avnet Americas | PDU SWITCHED W/ ATS 200V - 240V 16A C13 / C19 10 OUTLET 1URM - Bulk (Alt: PDUMH20HVATNET) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | PDU Switched 200V/240V 16A Horizontal Rackmount |
1 In Stock |
|
$918.8000 / $970.1800 | Buy Now |
|
Neutron USA | Tripp Lite PDUMH20HVATNET PDU Switched ATS 200V - 240V 16A 10 Outlet | 32 |
|
$1,130.0100 | Buy Now |