Part Details for PDW1C-04128-NN46 by L-com Inc
Overview of PDW1C-04128-NN46 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for PDW1C-04128-NN46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2222
|
Newark | Mux/Demux, 4Ch, 1564.68Nm, 0.3W, No. Of Channels:4Channels, Wavelength Typ:1564.68Nm, Optical Power:300Mw, Length:156Mm, Width:101Mm, Height:28.3Mm, Insertion Loss:2.5Db, Return Loss:45Db, Operating Temperature Min:-20°C |L-Com PDW1C-04128-NN46 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,431.9500 | Buy Now |
DISTI #
5073-PDW1C-04128-NN46-ND
|
DigiKey | DWDM, SINGLE LGX MUX/DEMUX, 4 C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,413.7900 | Buy Now |
DISTI #
73551016
|
RS | Passive DWDM, Plug-In Single LGX Combo, 4 Channels with 100 GHz spacing, ch 28 | L-com PDW1C-04128-NN46 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,670.0000 | RFQ |
|
Onlinecomponents.com | DWDM, Single LGX Mux/Demux, 4 Ch 100 GHz, | 0 |
|
$1,447.8900 / $1,530.2400 | Buy Now |
DISTI #
77731038
|
Verical | PDW1C-04128-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,336.0000 / $1,670.0000 | Buy Now |
DISTI #
69106110
|
Verical | PDW1C-04128-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,896.6225 | Buy Now |
DISTI #
3776831
|
element14 Asia-Pacific | MUX/DEMUX, 4CH, 1564.68NM, 0.3W RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$1,708.7883 | Buy Now |
DISTI #
3776831
|
Farnell | MUX/DEMUX, 4CH, 1564.68NM, 0.3W RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 1 |
|
$2,161.5843 | Buy Now |
DISTI #
PDW1C-04128-NN46
|
L-com US | The L-COM PDW1C-04128-NN46 is a DWDM Passive Filter with 4 DWDM Channels. The L-COM PDW1C-04128-NN46 is a standard LGX filter with Combo Mux/DeMux functionality. The L-COM PDW1C-04128-NN46 has 4 DWDM channels: ITU CH28-31 starting with Channel 28 (1554.94nm) and with 100GHz channel spacing. The L-COM PDW1C-04128-NN46 has LC/UPC connectors and has Monitor port option on Mux and Demux. The L-COM PDW1C-04128-NN46 also has an Express Channel for passing all DWDM channels not present on this filter through, making this a great upgradable solution. The L-COM PDW1C-04128-NN46 is a dual fiber filter with one sending muxed signal and the other receiving a composit signal for demuxing. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,336.0000 / $1,670.0000 | Buy Now |