Part Details for PDW1M-16120-NN46 by L-com Inc
Overview of PDW1M-16120-NN46 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDW1M-16120-NN46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2236
|
Newark | Mux/Demux, 16Ch, 1564.68Nm, 0.3W, No. Of Channels:16Channels, Wavelength Typ:1564.68Nm, Optical Power:300Mw, Length:156Mm, Width:101Mm, Height:28.3Mm, Insertion Loss:3.5Db, Return Loss:45Db, Operating Temperature Min:-20°C |L-Com PDW1M-16120-NN46 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2,720.0000 | Buy Now |
DISTI #
5073-PDW1M-16120-NN46-ND
|
DigiKey | DWDM, SINGLE LGX MUX, 16 CH 10 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,302.7000 | Buy Now |
DISTI #
73612832
|
RS | Passive DWDMPlug-In Single LGX Mux16Ch100 GHz spacingstarting CH20 (1561- | L-com PDW1M-16120-NN46 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,720.0000 | RFQ |
|
Onlinecomponents.com | DWDM, Single LGX Mux, 16 Ch 100 GHz, | 0 |
|
$2,322.8600 / $2,492.3700 | Buy Now |
DISTI #
PDW1M-16120-NN46
|
L-com US | The L-COM PDW1M-16120-NN46 is a DWDM Passive Filter with 16 DWDM Channels. The L-COM PDW1M-16120-NN46 is a standard LGX filter with Mux functionality. The L-COM PDW1M-16120-NN46 has 16 DWDM channels: ITU CH20-35 starting with Channel 20 (1561.42nm) and with 100GHz channel spacing. The L-COM PDW1M-16120-NN46 has LC/UPC connectors and has Monitor port option on Mux. The L-COM PDW1M-16120-NN46 also has an Express Channel for passing all DWDM channels not present on this filter through, making this a great upgradable solution. The L-COM PDW1M-16120-NN46 is a single fiber filter with one sending muxed signal. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$2,176.0000 / $2,720.0000 | Buy Now |