Part Details for PDW5A-01147-19NN by L-com Inc
Overview of PDW5A-01147-19NN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDW5A-01147-19NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2518
|
Newark | Passive Dwdm, Field Unit Oadm, 1 Channel |L-Com PDW5A-01147-19NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$88.9900 | Buy Now |
DISTI #
5073-PDW5A-01147-19NN-ND
|
DigiKey | PASSIVE DWDM, FIELD UNIT OADM, 1 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.8920 / $91.9400 | Buy Now |
DISTI #
74002231
|
RS | Passive DWDM, ield Unit OADM, 1 Channel | L-com PDW5A-01147-19NN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.9900 | RFQ |
|
Onlinecomponents.com | Passive DWDM, Field Unit OADM, 1 Channel RoHS: Compliant | 0 |
|
$76.1200 / $96.5300 | Buy Now |
DISTI #
77747074
|
Verical | PDW5A-01147-19NN Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$77.4213 / $88.9900 | Buy Now |
DISTI #
PDW5A-01147-19NN
|
L-com US | L-com's PDW5A-01147-19NN is a DWDM passive filter with 1 channel - ITU channel 47 and 100GHz spacing. PDW5A-01147-19NN is a Field Unit 34mm x 5.5mm barrel OADM. L-com's PDW5A-01147-19NN has 1.0m 900um buffer fiber leads. L-com's PDW5A-01147-19NN is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$77.4200 / $88.9900 | Buy Now |