Part Details for PDWFA-04120-19NN by L-com Inc
Overview of PDWFA-04120-19NN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDWFA-04120-19NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8204
|
Newark | Oadm, 4Ch, 1564.68Nm, 45Db, No. Of Channels:4Channels, Wavelength Typ:1564.68Nm, Optical Power:-, Length:45Mm, Width:8.5Mm, Height:70Mm, Insertion Loss:-, Return Loss:45Db, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |L-Com PDWFA-04120-19NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,480.0000 | Buy Now |
DISTI #
5073-PDWFA-04120-19NN-ND
|
DigiKey | PASSIVE DWDM, RUGGEDIZED FIELD C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$674.8540 / $685.4800 | Buy Now |
DISTI #
73609841
|
RS | Passive DWDMRuggedized Field Cassette OADM4 Ch 100 GHz (ch20-23) 1.0m 900um - | L-com PDWFA-04120-19NN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,480.0000 | RFQ |
|
Onlinecomponents.com | Passive DWDM, Ruggedized Field Cassette OADM, 4 Ch RoHS: Compliant | 0 |
|
$1,279.4100 / $1,375.6500 | Buy Now |
DISTI #
77746491
|
Verical | PDWFA-04120-19NN Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,184.0000 / $1,480.0000 | Buy Now |
DISTI #
PDWFA-04120-19NN
|
L-com US | The L-com PDWFA-04120-19NN is a passive DWDM OADM for use in outside plant (OSP) applications. The PDWFA-04120-19NN features 4 channel (channels 20 through 23), with 100 GHz spacing. The L-com PDWFA-04120-19NN is a ruggedized field cassette with 70x45x8.5mm package dimensions and 1.0m length fiber leads, with 900um buffered jackets. The PDWFA-04120-19NN design allows for -40 to 85 C operating and storage temperature as well as operation in up to 95% relative humidity. The L-com PDWFA-04120-19NN is in stock and ready to ship. We require no MOQs (minimum order quantity). We will process and ship your order the same day. Min Qty: 1 Package Multiple: 1 | 0 |
|
$637.7200 / $797.1500 | Buy Now |