Part Details for PDZ22B115 by Nexperia
Overview of PDZ22B115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDZ22B115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDZ22B,115
|
Avnet Americas | Diode Zener Single 22.005V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ22B,115) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
PDZ22B,115
|
Avnet Americas | Diode Zener Single 22.005V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ22B,115) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
PDZ22B,115
|
Avnet Asia | Diode Zener Single 22.005V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ22B,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0149 / $0.0182 | Buy Now |