Part Details for PDZ22B_R1_00001 by PanJit Semiconductor
Overview of PDZ22B_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PDZ22B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PDZ22B_R1_00001
|
Mouser Electronics | Zener Diodes 400mW,ZENER,SOD-323,22V RoHS: Compliant | 5000 |
|
$0.0230 / $0.2400 | Buy Now |
|
NAC | 400mW,ZENER,SOD-323,22V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 3774404 |
|
$0.0270 / $0.0300 | Buy Now |
Part Details for PDZ22B_R1_00001
PDZ22B_R1_00001 CAD Models
PDZ22B_R1_00001 Part Data Attributes:
|
PDZ22B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZ22B_R1_00001
PanJit Semiconductor
Zener Diode, 22V V(Z), 2.11%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.11% | |
Working Test Current | 5 mA |