Part Details for PDZ6.8BF by NXP Semiconductors
Overview of PDZ6.8BF by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDZ6.8BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDZ6.8BF
|
Avnet Americas | Diode Zener Single 6.93V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ6.8BF) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
PDZ6.8BF
|
Avnet Americas | Diode Zener Single 6.93V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ6.8BF) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |