Part Details for PE-020SR by Pasternack Enterprises
Overview of PE-020SR by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-020SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1672
|
Newark | Semirigid Coax Cable 0.020 Diameter |Pasternack Enterprises PE-020SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
3985-PE-020SR-ND
|
DigiKey | Semi-rigid Coax Cable 0.020 Diam Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
96 In Stock |
|
$24.0700 / $27.9900 | Buy Now |
DISTI #
PE-020SR
|
Pasternack Enterprises US | Key Specifications, Generic Name: 020 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 85 dB, Power, Max at 1 Ghz.: 2.9 Watts, Frequency, Max: 27 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 0.05 in, Coax Type: Coax. Semirigid Coax Cable 0.020 Diameter With Copper Outer Conductor. PE-020SR part number from Pasternack is a 020 Semi-rigid coax cable that is semi-rigid. Pasternack PE-020SR semi-rigid coax cable is 50 Ohm and has a PTFE dielectric.PE-020SR coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 27 GHz. PE-020SR coax cable has an attenuation at 1 GHz of 85 dB and a maximum power of 2.9 watts at 1 GHz. Pasternack 020 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-020SR cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-020SR or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 96 |
|
$24.0700 / $27.9900 | Buy Now |
Part Details for PE-020SR
PE-020SR CAD Models
PE-020SR Part Data Attributes
|
PE-020SR
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE-020SR
Pasternack Enterprises
SEMI-RIGID COAX CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.508 mm | |
Insulator Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |