Part Details for PE-0603CD060GTT by Pulse Electronics Corporation
Overview of PE-0603CD060GTT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0603CD060GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8484
|
Newark | Cer. Rf Ww 0603 Inductor, 6.68Nh +/-2% , Tin, Tr/T&r |Pulse PE-0603CD060GTT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1840 | Buy Now |
DISTI #
553-PE-0603CD060GTTCT-ND
|
DigiKey | FIXED IND 6.68NH 700MA 110 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8764 In Stock |
|
$0.1433 / $0.3800 | Buy Now |
DISTI #
PE-0603CD060GTT
|
Avnet Americas | Ind RF Chip Wirewound 6.68nH 2% 250MHz 25Q-Factor Ceramic 700mA 0603 T/R - Tape and Reel (Alt: PE-0603CD060GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0603CD060GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 785 |
|
$0.1400 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Wirewound 0.00668uH 2% 250MHz 25Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1300 / $0.1520 | Buy Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 6.68NH 2% TIN NPB RoHS: Compliant |
8000 Partner Stock |
|
$0.1490 / $0.1785 | Buy Now |
DISTI #
66310182
|
Verical | Inductor RF Chip Wirewound 0.00668uH 2% 250MHz 25Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.1420 / $0.1520 | Buy Now |
DISTI #
PE-0603CD060GTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1370 / $0.1490 | Buy Now |
DISTI #
PE-0603CD060GTT
|
Avnet Americas | Ind RF Chip Wirewound 6.68nH 2% 250MHz 25Q-Factor Ceramic 700mA 0603 T/R - Tape and Reel (Alt: PE-0603CD060GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000000093928
|
Sager | RF Inductors - SMD SMD IND | 0 |
|
Buy Now |
Part Details for PE-0603CD060GTT
PE-0603CD060GTT CAD Models
PE-0603CD060GTT Part Data Attributes:
|
PE-0603CD060GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603CD060GTT
Pulse Electronics Corporation
General Purpose Inductor, 0.00668uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.00668 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.24 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |