Part Details for PE-0603CD510GTT by Pulse Electronics Corporation
Overview of PE-0603CD510GTT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0603CD510GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-0603CD510GTTTR-ND
|
DigiKey | INDUCTOR CERM RF WW 0603 51NH Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1563 | Buy Now |
DISTI #
PE-0603CD510GTT
|
Avnet Americas | Inductor RF Chip 51nH 2% 200MHz 600mA 0603 T/R - Tape and Reel (Alt: PE-0603CD510GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1360 / $0.1547 | Buy Now |
DISTI #
673-PE0603CD510GTT
|
Mouser Electronics | RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 51nH +/-2% , TIN, TR RoHS: Compliant | 0 |
|
$0.1480 / $0.1560 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1461 / $0.1750 | Buy Now | |
DISTI #
PE-0603CD510GTT
|
Avnet Americas | Inductor RF Chip 51nH 2% 200MHz 600mA 0603 T/R - Tape and Reel (Alt: PE-0603CD510GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1360 / $0.1547 | Buy Now |
Part Details for PE-0603CD510GTT
PE-0603CD510GTT CAD Models
PE-0603CD510GTT Part Data Attributes:
|
PE-0603CD510GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603CD510GTT
Pulse Electronics Corporation
General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.051 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.24 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |