Part Details for PE-1008CD152GTT by Pulse Electronics Corporation
Overview of PE-1008CD152GTT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1008CD152GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-1008CD152GTT-ND
|
DigiKey | FIXED IND 1.5UH 330MA 2.3OHM SMD Min Qty: 9600 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1723 | Buy Now |
DISTI #
PE-1008CD152GTT
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 2.3 Ohm, ± 2%, 200 MHz, 330 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PE-1008CD152GTT) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-1008CD152GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 0 |
|
$0.1630 / $0.1660 | Order Now |
DISTI #
V79:2366_21775975
|
Arrow Electronics | Inductor RF Chip Wirewound 1.5uH 2% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 4800 |
|
$0.0942 | Buy Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 1500NH 2% NPB RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.5 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 805 |
|
$0.1712 / $0.3669 | Buy Now |
DISTI #
PE-1008CD152GTT
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 2.3 Ohm, ± 2%, 200 MHz, 330 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PE-1008CD152GTT) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ |
Part Details for PE-1008CD152GTT
PE-1008CD152GTT CAD Models
PE-1008CD152GTT Part Data Attributes:
|
PE-1008CD152GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CD152GTT
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |
Alternate Parts for PE-1008CD152GTT
This table gives cross-reference parts and alternative options found for PE-1008CD152GTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1008CD152GTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI1008-1R5-GBQ | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | PE-1008CD152GTT vs CI1008-1R5-GBQ |
SDWL2520C1R5GSTF | General Purpose Inductor | Sunlord | PE-1008CD152GTT vs SDWL2520C1R5GSTF |
CI1008-1R5-GTQ | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | PE-1008CD152GTT vs CI1008-1R5-GTQ |