Part Details for PE-1008CLH6R8STS by Pulse Electronics Corporation
Overview of PE-1008CLH6R8STS by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1008CLH6R8STS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-1008CLH6R8STSTR-ND
|
DigiKey | FIXED IND 6.8UH 1A 382 MOHM SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-1008CLH6R8STS
|
Avnet Americas | - Bulk (Alt: PE-1008CLH6R8STS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.1071 / $0.2510 | Buy Now | |
DISTI #
PE-1008CLH6R8STS
|
Avnet Americas | - Bulk (Alt: PE-1008CLH6R8STS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE-1008CLH6R8STS
|
Avnet Americas | - Bulk (Alt: PE-1008CLH6R8STS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006040447
|
Sager | RF Inductors - SMD 1008 6.8uH 1000mA DCR=382mOhms RF | 0 |
|
Buy Now |
Part Details for PE-1008CLH6R8STS
PE-1008CLH6R8STS CAD Models
PE-1008CLH6R8STS Part Data Attributes
|
PE-1008CLH6R8STS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CLH6R8STS
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 1008, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.382 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |