Part Details for PE-1600 by BUD Industries Inc
Overview of PE-1600 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4755
|
Newark | Extender, Panel, Steel, Enclosure Material:Steel, External Height - Metric:88.9Mm, External Width - Metric:127Mm, For Use With:Cabinet Racks, External Height - Imperial:3.5", External Width - Imperial:5", Product Range:-, Weight:1Lb Rohs Compliant: Yes |Bud Industries PE-1600 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$23.8200 / $26.2100 | Buy Now |
DISTI #
PE-1600-ND
|
DigiKey | PANEL EXTENDER 3.50" 1 PAIR Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2000 | Buy Now |
DISTI #
563-PE1600
|
Mouser Electronics | Racks & Rack Cabinet Accessories Panel Extender (Pair) 3.5", Black RoHS: Compliant | 3 |
|
$23.7400 / $25.7200 | Buy Now |
DISTI #
70148204
|
RS | Panel Extender for Mounting Panels - 3.5in Panel Height (PAIR) | Bud Industries PE-1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7800 | RFQ |
|
Future Electronics | PE Series 1.00 lb. 3.50 inch High Panel Extender RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$24.0000 / $25.2000 | Buy Now |
|
Onlinecomponents.com | 2U Panel Extender, Smooth Black RoHS: Compliant | 0 |
|
$18.9500 / $25.0800 | Buy Now |
DISTI #
000000000002174244
|
Sager | Racks & Rack Cabinet Accessories Panel Extender (Pair) 3.5, Black Min Qty: 5 | 0 |
|
$17.8000 / $28.5000 | Buy Now |