Part Details for PE-1812ACC510STS by Pulse Electronics Corporation
Overview of PE-1812ACC510STS by Pulse Electronics Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1812ACC510STS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3116
|
Newark | Ferrite Bead, 1812, 0.23A, 1Ohm, Smd, Dc Current Rating:230Ma, Inductance:51Μh, Product Range:Pe-1812Accxxxsts Series, Impedance:3.5Kohm, Inductor Case/Package:-, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm Rohs Compliant: Yes |Pulse Electronics PE-1812ACC510STS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4400 |
|
$0.4040 / $0.4770 | Buy Now |
DISTI #
51AK3117
|
Newark | Common Mode Filter, 0.23A, Smd, Dc Current Rating:230Ma, Inductance:51Μh, Product Range:Pe-1812Accxxxsts Series, Impedance:3.5Kohm, Inductor Case/Package:-, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm Rohs Compliant: Yes |Pulse Electronics PE-1812ACC510STS Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.3090 | Buy Now |
DISTI #
85AJ3876
|
Newark | Common Mode Filter, 51Uh, 0.23A Rohs Compliant: Yes |Pulse Electronics PE-1812ACC510STS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6760 / $1.1700 | Buy Now |
DISTI #
553-2565-1-ND
|
DigiKey | CMC 230MA 2LN 3.5KOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56292 In Stock |
|
$0.3522 / $0.8600 | Buy Now |
DISTI #
PE-1812ACC510STS
|
Avnet Americas | Choke, Common Mode, 3.5 kOhm, 51 uH, 230 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: PE-1812ACC510STS) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3343 / $0.3802 | Buy Now |
DISTI #
673-PE-1812ACC510STS
|
Mouser Electronics | Common Mode Chokes / Filters AEC-Q200 Chip Choke 51uH 1Ohm Q200 RoHS: Compliant | 7562 |
|
$0.3750 / $0.8500 | Buy Now |
DISTI #
E54:1762_08956917
|
Arrow Electronics | Common Mode Chokes Dual 51uH 3.5kOhm 10MHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2350 | Europe - 5000 |
|
$0.3330 / $0.3997 | Buy Now |
DISTI #
V72:2272_16585763
|
Arrow Electronics | Common Mode Chokes Dual 51uH 3.5kOhm 10MHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 761 |
|
$0.4969 / $0.7710 | Buy Now |
DISTI #
V79:2366_27536518
|
Arrow Electronics | Common Mode Chokes Dual 51uH 3.5kOhm 10MHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 272 Package Multiple: 1 Date Code: 2148 | Americas - 350 |
|
$0.3076 / $0.3678 | Buy Now |
|
Future Electronics | CMC 230MA 2LN 3.5 KOHM AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.3400 / $0.3750 | Buy Now |
Part Details for PE-1812ACC510STS
PE-1812ACC510STS CAD Models
PE-1812ACC510STS Part Data Attributes
|
PE-1812ACC510STS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1812ACC510STS
Pulse Electronics Corporation
Data Line Filter, 1 Function(s), 0.23A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 51 µH | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 3500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.23 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 3.2 mm |