Part Details for PE-51515NL by Pulse Electronics Corporation
Overview of PE-51515NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-51515NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9371
|
Newark | Ind, pwr, 7.00A, 52.0Uh Npb/Tray |Pulse PE-51515NL Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
553-1804-5-ND
|
DigiKey | FIXED IND 52UH 7A 32 MOHM TH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
298 In Stock |
|
$3.3582 / $6.3100 | Buy Now |
DISTI #
PE-51515NL
|
Avnet Americas | Toroidal Inductor, 52 uH, 7 A, 32 Milliohm, ± 20% - Trays (Alt: PE-51515NL) RoHS: Compliant Min Qty: 675 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6250 | Buy Now |
DISTI #
673-PE-51515NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR RoHS: Compliant | 0 |
|
$3.5300 / $3.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 25 Container: Tray | 0Tray |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | PE-515XX series High Current THT Toroidal Inductor, up to 17A RoHS: Compliant | 0 |
|
$3.1000 / $6.4900 | Buy Now |
DISTI #
PE-51515NL
|
Avnet Americas | Toroidal Inductor, 52 uH, 7 A, 32 Milliohm, ± 20% - Trays (Alt: PE-51515NL) RoHS: Compliant Min Qty: 675 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6250 | Buy Now |
DISTI #
000000000002153842
|
Sager | Power Inductors - Leaded INDUCTOR Min Qty: 675 | 0 |
|
$3.2900 | Buy Now |
DISTI #
PE-51515NL
|
Avnet Abacus | Toroidal Inductor, 52 uH, 7 A, 32 Milliohm, � 20% (Alt: PE-51515NL) RoHS: Compliant Min Qty: 675 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-51515NL
PE-51515NL CAD Models
PE-51515NL Part Data Attributes:
|
PE-51515NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-51515NL
Pulse Electronics Corporation
General Purpose Inductor, 92uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 92 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | PE | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |