Part Details for PE-53600NL by Pulse Electronics Corporation
Overview of PE-53600NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53600NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9389
|
Newark | Inductor, lci-20,7.0,uh Npb/Tray |Pulse PE-53600NL Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 / $1.0800 | Buy Now |
DISTI #
553-1816-5-ND
|
DigiKey | FIXED IND 6.2UH 1.4A 70 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1702 In Stock |
|
$1.0303 / $2.1300 | Buy Now |
DISTI #
PE-53600NL
|
Avnet Americas | Toroidal Inductor, 6.2 uH, 1.4 A, 59.5 Milliohm, SMD - Trays (Alt: PE-53600NL) RoHS: Compliant Min Qty: 1740 Package Multiple: 60 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
673-PE-53600NL
|
Mouser Electronics | Power Inductors - SMD INDUCTOR RoHS: Compliant | 8 |
|
$2.1300 | Buy Now |
DISTI #
V79:2366_22786971
|
Arrow Electronics | Inductor Power Shielded Toroid 7uH/6.2uH 1.4A 0.07Ohm DCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 22 |
|
$0.6769 / $0.7989 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 60 Container: Tray | 0Tray |
|
$0.9380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8730 / $1.8290 | Buy Now |
DISTI #
PE-53600NL
|
TTI | Power Inductors - SMD INDUCTOR pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 460 In Stock |
|
$1.2000 / $1.4300 | Buy Now |
DISTI #
PE-53600NL
|
Avnet Americas | Toroidal Inductor, 6.2 uH, 1.4 A, 59.5 Milliohm, SMD - Trays (Alt: PE-53600NL) RoHS: Compliant Min Qty: 1740 Package Multiple: 60 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
000000000002153873
|
Sager | Power Inductors - SMD INDUCTOR Min Qty: 1740 | 0 |
|
$0.9257 | Buy Now |
Part Details for PE-53600NL
PE-53600NL CAD Models
PE-53600NL Part Data Attributes:
|
PE-53600NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53600NL
Pulse Electronics Corporation
General Purpose Inductor, 7uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3434, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 3434 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.86 mm | |
Package Length | 8.64 mm | |
Package Style | SMT | |
Package Width | 8.64 mm | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |
Alternate Parts for PE-53600NL
This table gives cross-reference parts and alternative options found for PE-53600NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53600NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53600NLT | General Purpose Inductor, 7uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3434, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53600NL vs PE-53600NLT |