Part Details for PE-53611NLT by Pulse Electronics Corporation
Overview of PE-53611NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53611NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9400
|
Newark | Ind, Smt, T&r Npb/T&r |Pulse PE-53611NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.8900 | Buy Now |
DISTI #
09AK6648
|
Newark | General Purpose Inductor, 672Uh, 1 Element, Smd, 5756 |Pulse Electronics PE-53611NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.9800 | Buy Now |
DISTI #
553-PE-53611NLTCT-ND
|
DigiKey | FIXED IND 383UH 720MA 862MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1050 In Stock |
|
$1.6183 / $3.1800 | Buy Now |
DISTI #
PE-53611NLT
|
Avnet Americas | Toroidal Inductor, 383 uH, 720 mA, 732.7 Milliohm, SMD - Tape and Reel (Alt: PE-53611NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4592 / $1.6595 | Buy Now |
DISTI #
673-PE-53611NLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR NL RoHS: Compliant | 1183 |
|
$1.5300 / $3.1800 | Buy Now |
DISTI #
E54:1762_01093400
|
Arrow Electronics | Inductor Power Shielded Toroid 672uH/383uH 0.72A 0.862Ohm DCR T/R Min Qty: 150 Package Multiple: 150 Lead time: 21 Weeks Date Code: 2402 | Europe - 300 |
|
$1.3700 / $1.6280 | Buy Now |
|
Future Electronics | FIXED INDUCTOR 383UH 720MA 862MOHM SM RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.6000 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-53XXX SMT SLIC Series, Up to 23.8A RoHS: Compliant |
1200 In Stock |
|
$1.4200 / $1.6800 | Buy Now |
DISTI #
73576649
|
Verical | Inductor Power Shielded Toroid 672uH/383uH 0.72A 0.862Ohm DCR T/R Min Qty: 250 Package Multiple: 250 | Americas - 1000 |
|
$2.1196 / $2.2252 | Buy Now |
DISTI #
77898436
|
Verical | Inductor Power Shielded Toroid 672uH/383uH 0.72A 0.862Ohm DCR T/R Min Qty: 150 Package Multiple: 150 Date Code: 2402 | Americas - 300 |
|
$1.3700 / $1.6280 | Buy Now |
Part Details for PE-53611NLT
PE-53611NLT CAD Models
PE-53611NLT Part Data Attributes
|
PE-53611NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53611NLT
Pulse Electronics Corporation
General Purpose Inductor, 672uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 5657, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 5756 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.862 Ω | |
Inductance-Nom (L) | 672 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.14 mm | |
Package Length | 14.48 mm | |
Package Style | SMT | |
Package Width | 14.35 mm | |
Packing Method | TR | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |
Alternate Parts for PE-53611NLT
This table gives cross-reference parts and alternative options found for PE-53611NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53611NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53611NL | General Purpose Inductor, 672uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 5657, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53611NLT vs PE-53611NL |