Part Details for PE-53631NLT by Pulse Electronics Corporation
Overview of PE-53631NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for PE-53631NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9408
|
Newark | Ind, Pi, 12.2 Uh, 0.95A, S Npb/T&r |Pulse PE-53631NLT Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8470 / $1.0200 | Buy Now |
DISTI #
553-PE-53631NLTCT-ND
|
DigiKey | FIXED IND 9.4UH 2.8A 43.4MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1413 In Stock |
|
$0.9354 / $2.0000 | Buy Now |
DISTI #
PE-53631NLT
|
Avnet Americas | Toroidal Inductor, 9.4 uH, 2.8 A, 36.89 Milliohm, SMD - Tape and Reel (Alt: PE-53631NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8434 / $0.9592 | Buy Now |
DISTI #
673-PE-53631NLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR RoHS: Compliant | 2011 |
|
$0.9180 / $2.0000 | Buy Now |
DISTI #
V79:2366_21775981
|
Arrow Electronics | Inductor Power Shielded Toroid 12.3uH/9.4uH 2.8A 0.0434Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 275 |
|
$0.5957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.8820 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-53XXX SMT SLIC Series, Up to 23.8A RoHS: Compliant | 0 |
|
$0.8210 / $1.7200 | Buy Now |
|
Bristol Electronics | 589 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.0592 / $2.1184 | Buy Now | |
DISTI #
PE-53631NLT
|
TTI | Power Inductors - SMD INDUCTOR pbFree: Pb-Free Min Qty: 2100 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9500 | Buy Now |
Part Details for PE-53631NLT
PE-53631NLT CAD Models
PE-53631NLT Part Data Attributes:
|
PE-53631NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53631NLT
Pulse Electronics Corporation
General Purpose Inductor, 12.3uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4444, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4444 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.0434 Ω | |
Inductance-Nom (L) | 12.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.14 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 11.05 mm | |
Packing Method | TR | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |