Part Details for PE-54037NL by Pulse Electronics Corporation
Overview of PE-54037NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-54037NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-54037NL
|
Avnet Americas | Ind Power Toroid 114uH 20% 2.22A RDL - Bulk (Alt: PE-54037NL) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1119 |
|
RFQ | |
DISTI #
P41:2556_23273091
|
Arrow Electronics | Inductor Power Toroid 114uH 20% 2.22A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Europe - 130 |
|
$1.7953 / $2.3315 | Buy Now |
DISTI #
V36:1790_17698362
|
Arrow Electronics | Inductor Power Toroid 114uH 20% 2.22A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 935 Package Multiple: 55 Lead time: 11 Weeks Date Code: 1618 | Americas - 2 |
|
$1.3180 | Buy Now |
DISTI #
81410829
|
Verical | Inductor Power Toroid 114uH 20% 2.22A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 440 |
|
$2.3900 / $2.4900 | Buy Now |
DISTI #
PE-54037NL
|
TTI | Power Inductors - SMD THT Toroid Shielded 114uH 0.1mOhms 2.22A pbFree: Pb-Free Min Qty: 935 Package Multiple: 55 Container: Tube | Americas - 0 |
|
$2.0200 | Buy Now |
DISTI #
PE-54037NL
|
Avnet Asia | Ind Power Toroid 114uH 20% 2.22A RDL (Alt: PE-54037NL) RoHS: Compliant Min Qty: 1375 Package Multiple: 55 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PE-54037NL
PE-54037NL CAD Models
PE-54037NL Part Data Attributes
|
PE-54037NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-54037NL
Pulse Electronics Corporation
General Purpose Inductor, 114uH, 20%, 1 Element, Amorphous Magnetic-Core, 8345, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 8345 | |
Construction | Toroid | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 114 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.31 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.13 mm | |
Package Length | 21.08 mm | |
Package Style | Radial | |
Package Width | 11.43 mm | |
Rated Current-Max | 2.22 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |