Part Details for PE-54039SNLT by Pulse Electronics Corporation
Overview of PE-54039SNLT by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-54039SNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5725
|
Newark | Simple Switcher Inductor, Nl Rohs Compliant: Yes |Pulse Electronics PE-54039SNLT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 900 |
|
$2.0200 / $2.5900 | Buy Now |
DISTI #
51AK3167
|
Newark | Simple Switcher Choke T&r Npb Rohs Compliant: Yes |Pulse Electronics PE-54039SNLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.5900 | Buy Now |
DISTI #
51AK3166
|
Newark | Simple Switcher Choke T&r Npb Rohs Compliant: Yes |Pulse Electronics PE-54039SNLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4600 | Buy Now |
DISTI #
553-2025-1-ND
|
DigiKey | FIXED IND 53UH 3A 80 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1299 In Stock |
|
$2.2122 / $4.3500 | Buy Now |
DISTI #
PE-54039SNLT
|
Avnet Americas | Toroidal Inductor, 53 uH, 3 A, 80 Milliohm, ± 20%, SMD - Tape and Reel (Alt: PE-54039SNLT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 900 |
|
$1.7836 | Buy Now |
DISTI #
673-PE-54039SNLT
|
Mouser Electronics | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR RoHS: Compliant | 1116 |
|
$2.1600 / $3.8400 | Buy Now |
DISTI #
E54:1762_01095875
|
Arrow Electronics | Inductor Power Toroid 53uH 20% 3A 0.08Ohm DCR T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Date Code: 2412 | Europe - 1800 |
|
$1.7539 / $2.0133 | Buy Now |
DISTI #
V72:2272_07343287
|
Arrow Electronics | Inductor Power Toroid 53uH 20% 3A 0.08Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2208 Container: Cut Strips | Americas - 320 |
|
$1.8490 / $2.6550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A RoHS: Compliant |
1900 In Stock |
|
$1.9100 / $2.3600 | Buy Now |
Part Details for PE-54039SNLT
PE-54039SNLT CAD Models
PE-54039SNLT Part Data Attributes
|
PE-54039SNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-54039SNLT
Pulse Electronics Corporation
General Purpose Inductor, 53uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 9494, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 9494 | |
Construction | Toroid | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 53 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.16 mm | |
Package Length | 23.87 mm | |
Package Style | SMT | |
Package Width | 23.87 mm | |
Packing Method | TR | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PE-54039SNLT
This table gives cross-reference parts and alternative options found for PE-54039SNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-54039SNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-54039ST | General Purpose Inductor, 53uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 9494 | Pulse Electronics Corporation | PE-54039SNLT vs PE-54039ST |