Part Details for PE-65535NL by Pulse Electronics Corporation
Overview of PE-65535NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PE-65535NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1579-5-ND
|
DigiKey | XFRMR 64KBPS 1:2CT 20MH T/H Min Qty: 1 Lead time: 11 Weeks Container: Tube |
932 In Stock |
|
$4.6781 / $7.9500 | Buy Now |
DISTI #
PE-65535NL
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms 2.65Ohm Prim. DCR 5Ohm Sec. DCR Through Hole - Rail/Tube (Alt: PE-65535NL) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Container: Tube | 82 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2400 / $5.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2400 / $5.2100 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 1197 |
|
RFQ | ||
DISTI #
PE-65535NL
|
TTI | Audio Transformers / Signal Transformers 64 KBPS Interface 20mH 5Ohms 2-Port pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 430 In Stock |
|
Buy Now | |
DISTI #
PE-65535NL
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms 2.65Ohm Prim. DCR 5Ohm Sec. DCR Through Hole - Rail/Tube (Alt: PE-65535NL) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Container: Tube | 82 |
|
RFQ | |
DISTI #
PE-65535NL
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms 2.65Ohm Prim. DCR 5Ohm Sec. DCR Through Hole - Rail/Tube (Alt: PE-65535NL) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Container: Tube | 82 |
|
RFQ | |
DISTI #
000000000001646044
|
Sager | Audio Transformers / Signal Transformers 64 KBPS Interface 20mH 5Ohms 2-Port | 0 |
|
Buy Now |
Part Details for PE-65535NL
PE-65535NL CAD Models
PE-65535NL Part Data Attributes
|
PE-65535NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65535NL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:2CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 8.64 mm | |
Isolation Voltage | 1500 V | |
Length | 17.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 5 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2CT | |
Width | 11.58 mm |
Alternate Parts for PE-65535NL
This table gives cross-reference parts and alternative options found for PE-65535NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65535NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65535 | Datacom Transformer, GENERAL PURPOSE Application(s), 1:2CT | Pulse Electronics Corporation | PE-65535NL vs PE-65535 |