Part Details for PE-65848FNL by Pulse Electronics Corporation
Overview of PE-65848FNL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for PE-65848FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9560
|
Newark | Xfmr, sgl, ech, la, 1.25Mb, nl Npb/Tube |Pulse PE-65848FNL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 | Buy Now |
DISTI #
2266-PE-65848FNL-ND
|
DigiKey | PULSE XFMR 1CS:1CS TX/RX Min Qty: 15 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
200 In Stock |
|
$5.0000 / $5.2000 | Buy Now |
DISTI #
553-PE-65848FNL-ND
|
DigiKey | PULSE XFMR 1CS:1CS TX/RX Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8193 | Buy Now |
DISTI #
PE-65848FNL
|
Avnet Americas | XFMRSGLECHLA 1.25MBNL - Rail/Tube (Alt: PE-65848FNL) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Tube | 475 |
|
$4.3456 / $4.9420 | Buy Now |
DISTI #
673-PE-65848FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port RoHS: Compliant | 5 |
|
$4.8700 / $8.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 40 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for new designs, use PE-65848NL (same form, fit, function) RoHS: Compliant |
200 Partner Stock |
|
$4.4400 / $6.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $11.5900 | Buy Now |
DISTI #
66310185
|
Verical | XFMR, SGL, ECH, LA, 1.25MB, NL RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 200 |
|
$4.6900 / $4.8800 | Buy Now |
DISTI #
000000000004045563
|
Sager | Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port Min Qty: 1200 | 0 |
|
$4.4800 | Buy Now |
Part Details for PE-65848FNL
PE-65848FNL CAD Models
PE-65848FNL Part Data Attributes
|
PE-65848FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65848FNL
Pulse Electronics Corporation
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | UL | |
Height | 8.64 mm | |
Length | 14.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.07 mm |