Part Details for PE-65848FNLT by Pulse Electronics Corporation
Overview of PE-65848FNLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-65848FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9561
|
Newark | Xfmr, sgl, ech-1.25Mb, la, nl, Npb/T&r |Pulse PE-65848FNLT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9600 / $4.4200 | Buy Now |
DISTI #
553-PE-65848FNLTCT-ND
|
DigiKey | PULSE XFMR 1CS:1CS TX/RX Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$4.0575 / $7.8000 | Buy Now |
DISTI #
PE-65848FNLT
|
Avnet Americas | XFMRSGLECH-1.25MBLANLT&R - Tape and Reel (Alt: PE-65848FNLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
$4.1387 / $4.7067 | Buy Now |
DISTI #
673-PE-65848FNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port RoHS: Compliant | 979 |
|
$4.0500 / $7.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for new designs, use PE-65848NLT (same form, fit, function) RoHS: Compliant | 0 |
|
$4.0300 / $11.0400 | Buy Now |
DISTI #
000000000004045564
|
Sager | Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port Min Qty: 1500 | 0 |
|
$4.2700 | Buy Now |
Part Details for PE-65848FNLT
PE-65848FNLT CAD Models
PE-65848FNLT Part Data Attributes
|
PE-65848FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65848FNLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | HEIGHT DIMENSIONS INCLUDES TERMINALS ALSO | |
Application | SIGNAL | |
Approvals | UL | |
Height | 8.64 mm | |
Isolation Voltage | 1500 V | |
Length | 12.06 mm | |
Load Resistance | 0.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 6500 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1 | |
Width | 14.38 mm |