Part Details for PE-65855NLT by Pulse Electronics Corporation
Overview of PE-65855NLT by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE-65855NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3830
|
Newark | Choke, sgl, cm,2-W,4.7Mh, Smt, Tr, Npb/T&r |Pulse PE-65855NLT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
553-3847-1-ND
|
DigiKey | CMC 2LN SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2671 In Stock |
|
$1.9530 / $3.8400 | Buy Now |
DISTI #
PE-65855NLT
|
Avnet Americas | Telecom Transformer 1Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-65855NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
$1.7610 / $2.0027 | Buy Now |
DISTI #
673-PE-65855NLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm RoHS: Compliant | 1172 |
|
$1.9300 / $3.8200 | Buy Now |
DISTI #
V72:2272_07343379
|
Arrow Electronics | Common Mode Chokes Dual 4700uH 26dB 1Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2203 Container: Cut Strips | Americas - 1100 |
|
$1.7690 / $3.7620 | Buy Now |
|
Future Electronics | PE series 4700uH 1Ohm 30% 4.7mH 26dB Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 4000Reel |
|
$1.7900 | Buy Now |
|
Future Electronics | PE series 4700uH 1Ohm 30% 4.7mH 26dB Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | CHOKE,SGL, 2-W, 4.7MH, SMT, T&R, NPB RoHS: Compliant |
800 In Stock |
|
$1.7600 / $2.1000 | Buy Now |
DISTI #
61346212
|
Verical | Common Mode Chokes Dual 4700uH 26dB 1Ohm DCR SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2203 | Americas - 1100 |
|
$1.7690 / $3.7620 | Buy Now |
DISTI #
69124100
|
Verical | Common Mode Chokes Dual 4700uH 26dB 1Ohm DCR SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2319 | Americas - 750 |
|
$2.7632 | Buy Now |
Part Details for PE-65855NLT
PE-65855NLT CAD Models
PE-65855NLT Part Data Attributes:
|
PE-65855NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65855NLT
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 1 Ω | |
Filter Type | TELECOM FILTER | |
Height | 6.35 mm | |
Inductance | 4700 µH | |
Length | 8.76 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Packing Method | TAPE AND REEL | |
Width | 7.62 mm |
Alternate Parts for PE-65855NLT
This table gives cross-reference parts and alternative options found for PE-65855NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65855NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65855NL | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Pulse Electronics Corporation | PE-65855NLT vs PE-65855NL |