Part Details for PE-68279NL by Pulse Electronics Corporation
Overview of PE-68279NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68279NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
673-PE-68279NL
|
Mouser Electronics | Power Transformers SMD DC/DC Cnvrtr RoHS: Compliant | 112 |
|
$4.3200 / $5.2800 | Buy Now |
DISTI #
V79:2366_17780011
|
Arrow Electronics | Switching Transformer 14 Terminal SMD RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1234 | Americas - 55 |
|
$1.1217 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $4.7200 | Buy Now |
DISTI #
26112690
|
Verical | Switching Transformer 14 Terminal SMD RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1234 | Americas - 55 |
|
$1.3130 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$6.3936 / $10.3680 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.0000 / $3.0800 | Buy Now |
|
Perfect Parts Corporation | 429 |
|
RFQ |
Part Details for PE-68279NL
PE-68279NL CAD Models
PE-68279NL Part Data Attributes:
|
PE-68279NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68279NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 6.43 mm | |
Input Voltage-Max | 12.5 V | |
Input Voltage-Min | 11.5 V | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 9 V | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 11.51 mm |
Alternate Parts for PE-68279NL
This table gives cross-reference parts and alternative options found for PE-68279NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68279NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68279NLT | SMPS Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | PE-68279NL vs PE-68279NLT |