Part Details for PE-68810NL by Pulse Electronics Corporation
Overview of PE-68810NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE-68810NL
PE-68810NL CAD Models
PE-68810NL Part Data Attributes:
|
PE-68810NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68810NL
Pulse Electronics Corporation
Transformer, SIGNAL Application(s), 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Height | 4.7 mm | |
Isolation Voltage | 2828.85 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 4 | |
Number of Secondary Winding | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 140 µH | |
Surface Mount | YES | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.24 mm |