Part Details for PE-P141-BULK by Pasternack Enterprises
Overview of PE-P141-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-P141-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-P141-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: Version of 141 Semi-rigid, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.163 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 11.2 dB, Power, Max at 1 Ghz.: 600 Watts, RF Shielding: 110 dB, Frequency, Max: 18 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 0.8 in, Coax Type: Coax. Flexible PE-P141 Coax Cable Double Shielded with Blue FEP Jacket. PE-P141-BULK part number from Pasternack is a Version of 141 Semi-rigid coax cable that is flexible. Pasternack PE-P141 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our PE-P141 coax is constructed with a 0.163 jacket made of FEP. PE-P141 coax has a shield count of 2, a RF shielding of 110 dB and the maximum frequency for this Pasternack cable is 18 GHz. PE-P141 coax cable has an attenuation at 1 GHz of 11.2 dB and a maximum power of 600 watts at 1 GHz. Pasternack Version of 141 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-P141 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-P141 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 96 |
|
$17.1900 / $19.9900 | Buy Now |