Part Details for PE-P142LL-BULK by Pasternack Enterprises
Overview of PE-P142LL-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-P142LL-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-P142LL-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: PE-P142LL, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 80 %, Jacket Diameter: 0.195 in, Jacket Material: FEP, No. of Shields: 3, Attenuation at 1 Ghz.: 8.2 dB, Power, Max at 1 Ghz.: 820 Watts, Frequency, Max: 18 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 0.975 in, Coax Type: Coax. Low Loss Flexible PE-P142LL Coax Cable Triple Shielded with Green FEP Jacket. PE-P142LL-BULK part number from Pasternack is a PE-P142LL coax cable that is flexible. Pasternack PE-P142LL flexible coax cable is 50 Ohm and has a PTFE dielectric. Our PE-P142LL coax is constructed with a 0.195 jacket made of FEP. PE-P142LL coax has a shield count of 3 and the maximum frequency for this Pasternack cable is 18 GHz. PE-P142LL coax cable has an attenuation at 1 GHz of 8.2 dB and a maximum power of 820 watts at 1 GHz. Pasternack PE-P142LL coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-P142LL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-P142LL or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7400 / $21.7900 | Buy Now |