Part Details for PE-SR401AL-STRAIGHT by Pasternack Enterprises
Overview of PE-SR401AL-STRAIGHT by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-SR401AL-STRAIGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-SR401AL-STRAIGHT
|
Pasternack Enterprises US | Key Specifications, Generic Name: 250 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69.5 %, No. of Shields: 1, Attenuation at 1 Ghz.: 7.5 dB, Power, Max at 1 Ghz.: 661 Watts, Frequency, Max: 18 GHz, Max Operating Temperature: 100 deg C, Center Conductor Type: Solid, Minimum Bend Radius, Repeated: 0.75 in, Coax Type: Coax. 250 Semi-rigid Coax Cable with Tinned Aluminum Outer Conductor. PE-SR401AL-STRAIGHT part number from Pasternack is a 250 Semi-rigid coax cable that is semi-rigid. Pasternack PE-SR401AL-STRAIGHT semi-rigid coax cable is 50 Ohm and has a PTFE dielectric. PE-SR401AL-STRAIGHT coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 18 GHz. PE-SR401AL-STRAIGHT coax cable has an attenuation at 1 GHz of 7.5 dB and a maximum power of 661 watts at 1 GHz. Pasternack 250 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR401AL-STRAIGHT cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR401AL-STRAIGHT or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 800 |
|
$24.5900 / $28.5900 | Buy Now |