Part Details for PE-SR402AL-STRAIGHT by Pasternack Enterprises
Overview of PE-SR402AL-STRAIGHT by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-SR402AL-STRAIGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-SR402AL-STRAIGHT
|
Pasternack Enterprises US | Key Specifications, Generic Name: 141 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.141 in, No. of Shields: 1, Attenuation at 1 Ghz.: 13 dB, Frequency, Max: 36 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.1 in, Coax Type: Coax. 141 Semi-rigid Coax Cable with Tinned Aluminum Outer Conductor. PE-SR402AL-STRAIGHT part number from Pasternack is a 141 Semi-rigid coax cable that is semi-rigid. Pasternack PE-SR402AL semi-rigid coax cable is 50 Ohm and has a PTFE dielectric. Our PE-SR402AL coax is constructed with a 0.141 jacket. PE-SR402AL coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 36 GHz. PE-SR402AL coax cable has an attenuation at 1 GHz of 13 dB. Pasternack 141 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR402AL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR402AL or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.5200 / $13.3900 | Buy Now |