Part Details for PE-SR402TN-STR-BULK by Pasternack Enterprises
Overview of PE-SR402TN-STR-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-SR402TN-STR-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-SR402TN-STR-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG402 Tinned, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69.5 %, Attenuation at 1 Ghz.: 12 dB, Frequency, Max: 36 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Minimum Bend Radius, One Time: 1 in, Coax Type: Coax. RG402 Tinned Coax Cable (by foot) with Tinned Copper Outer Conductor. PE-SR402TN-STR-BULK part number from Pasternack is a RG402 Tinned coax cable that is semi-rigid. Pasternack RG402 Tinned semi-rigid coax cable is 50 Ohm and has a PTFE dielectric. RG402 Tinned coax has a shield count of and the maximum frequency for this Pasternack cable is 36 GHz. RG402 Tinned coax cable has an attenuation at 1 GHz of 12 dB. Pasternack RG402 Tinned coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG402 Tinned cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG402 Tinned or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 20 |
|
$11.6400 / $12.7900 | Buy Now |