Part Details for PE-W112F001 by Pasternack Enterprises
Overview of PE-W112F001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W112F001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W112F001-ND
|
DigiKey | Bandpass Waveguide Filter With W Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$1,305.0300 / $1,359.4100 | Buy Now |
DISTI #
PE-W112F001
|
Pasternack Enterprises US | Key Specifications. Waveguide Size 1 WR-112 Waveguide Size 2 WR-112 Frequency, Min 7.9 GHz Frequency, Max 8.4 GHz Lowband Min Rejection 60 dB Highband Min Rejection 50 dB. Bandpass Waveguide Filter With WR-112 Interface Operating from 7.9 GHz to 8.4 GHz. Waveguide bandpass filter PE-W112F001 from Pasternack is manufactured with a WR-112 input and is part of a large selection of RF/microwave/millimeter wave waveguide components. WR-112 waveguide bandpass filter is rated for a radio frequency minimum of 7.9 GHz and a frequency maximum of 8.4 GHz as the pass band range. WR112 bandpass waveguide filter is designed for a rejection minimum of 60 dB and constructed to RF industry specs. More details on PE-W112F001 WR112 band pass wave guide filter can be found on the the waveguide bandpass filter design datasheet specifications up above. WR-112 waveguide bandpass filter from Pasternack is in stock now at our Irvine, CA facility. Our waveguide bandpass filter with WR-112 flanges is part of over 40,000 components for RF, microwave and millimeter wave applications in-stock which are available to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,277.8500 / $1,359.4100 | Buy Now |