Part Details for PE-W137CR001 by Pasternack Enterprises
Overview of PE-W137CR001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W137CR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W137CR001-ND
|
DigiKey | WR-137 Waveguide Circulator, 5.3 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,403.6000 / $1,595.0000 | Buy Now |
DISTI #
PE-W137CR001
|
Pasternack Enterprises US | Key Specifications. Minimum Frequency: 5.38 GHz Maximum Frequency: 8.17 GHz Waveguide size: WR-137 VSWR(Max): 1.35:1 Insertion Loss: 0.4 dB Isolation (min) : 17 dB Forward Power (CW)(Max): 150 Watts Input Power (Peak): 10 KWatts. WR-137 Waveguide Circulator, 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum. The PE-W137CR001 is a Waveguide Circulator offering 17 dB minimum isolation over the C band frequency range of 5.38 to 8.17 GHz. The design achieves high isolation with wide band performance and the WR-137 waveguide uses CPR137F compatible flanges on all ports and has a power rating of 150 watts (CW). Pasternack offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,403.6000 / $1,595.0000 | Buy Now |