Part Details for PE-W15CA001 by Pasternack Enterprises
Overview of PE-W15CA001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W15CA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W15CA001-ND
|
DigiKey | WR-15 UG-385/U Round Cover Flang Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$1,573.2000 / $1,710.0000 | Buy Now |
DISTI #
PE-W15CA001
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-15, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 1.85mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 50 GHz, Maximum Frequency: 65 GHz, Maximum VSWR: 1.44:1. WR-15 UG-385/U Round Cover Flange to 1.85mm Female Waveguide to Coax Adapter Operating from 50 GHz to 65 GHz. PE-W15CA001 WR-15 waveguide to coax adapter is also known as a WR-15 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-15 to 1.85mm connector and has a female gender. Our WR-15 to 1.85mm female waveguide adapter transition has a right angle design and has a round cover flange. Pasternack right angle WR15 to 1.85mm waveguide to coaxial cable transition / adapter has a minimum frequency of 50 GHz and a maximum frequency of 65 GHz. WR 15 waveguide to 1.85mm transition adapter to coax PE-W15CA001 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-15 waveguide adapter transition with 1.85mm interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 18 |
|
$1,573.2000 / $1,710.0000 | Buy Now |