Part Details for PE-W28B002 by Pasternack Enterprises
Overview of PE-W28B002 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W28B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W28B002-ND
|
DigiKey | WR-28 Instrumentation Grade Wave Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$642.4000 / $730.0000 | Buy Now |
DISTI #
PE-W28B002
|
Pasternack Enterprises US | Key Specifications, Type of Bend: H-Bend, Waveguide Size 1: WR-28, Flange Size 1: UG-599/U, Waveguide Size 2: WR-28, Flange Size 2: UG-599/U, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz. WR-28 Instrumentation Grade Waveguide H-Bend with UG-599/U Flange Operating from 26.5 GHz to 40 GHz. PE-W28B002 is a WR-28 waveguide bend that is a H-Bend type with a UG-599/U flange. This WR-28 H-Bend waveguide with UG-599/U flange from Pasternack is instrumentation grade. Our WR-28 instrumentation grade waveguide bend has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. WR-28 waveguide bend PE-W28B002 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This instrumentation grade WR-28 H-Bend waveguide with UG-599/U flange can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$671.6000 / $730.0000 | Buy Now |