Part Details for PE-W28B003 by Pasternack Enterprises
Overview of PE-W28B003 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W28B003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W28B003-ND
|
DigiKey | WR-28 Instrumentation Grade Wave Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$584.2000 / $635.0000 | Buy Now |
DISTI #
PE-W28B003
|
Pasternack Enterprises US | Key Specifications, Type of Bend: E-Bend, Waveguide Size 1: WR-28, Flange Size 1: UG-599/U, Waveguide Size 2: WR-28, Flange Size 2: UG-599/U, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz. WR-28 Instrumentation Grade Waveguide E-Bend with UG-599/U Flange Operating from 26.5 GHz to 40 GHz. PE-W28B003 is a WR-28 waveguide bend that is a E-Bend type with a UG-599/U flange. This WR-28 E-Bend waveguide with UG-599/U flange from Pasternack is instrumentation grade. Our WR28 instrumentation grade waveguide bend has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. WR 28 waveguide bend PE-W28B003 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This instrumentation grade WR28 E-Bend waveguide with UG-599/U flange can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$558.8000 / $635.0000 | Buy Now |