Part Details for PE-W62B002 by Pasternack Enterprises
Overview of PE-W62B002 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W62B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W62B002-ND
|
DigiKey | WR-62 Commercial Grade Waveguide Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$615.7000 / $655.0000 | Buy Now |
DISTI #
PE-W62B002
|
Pasternack Enterprises US | Key Specifications, Type of Bend: H-Bend, Waveguide Size 1: WR-62, Flange Size 1: UG-419/U, Waveguide Size 2: WR-62, Flange Size 2: UG-419/U, Frequency, Min: 12.4 GHz, Frequency, Max: 18 GHz. WR-62 Commercial Grade Waveguide H-Bend with UG-419/U Flange Operating from 12.4 GHz to 18 GHz. PE-W62B002 is a WR-62 waveguide bend that is a H-Bend type with a UG-419/U flange. This WR-62 H-Bend waveguide with UG-419/U flange from Pasternack is commercial grade. Our WR-62 commercial grade waveguide bend has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR-62 waveguide bend PE-W62B002 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This commercial grade WR62 H-Bend waveguide with UG-419/U flange can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 8 |
|
$628.8000 / $655.0000 | Buy Now |