Part Details for PE-W62S002-6 by Pasternack Enterprises
Overview of PE-W62S002-6 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W62S002-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W62S002-6-ND
|
DigiKey | WR-62 Instrumentation Grade Stra Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$198.0700 / $225.0800 | Buy Now |
DISTI #
PE-W62S002-6
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-62, Flange Size 1: UG-419/U, Waveguide Size 2: WR-62, Flange Size 2: UG-419/U, Length: 6 inches, Frequency, Min: 12.4 GHz, Frequency, Max: 18 GHz. WR-62 Instrumentation Grade Straight Waveguide Section 6 Inch Length with UG-419/U Flange Operating from 12.4 GHz to 18 GHz. PE-W62S002-6 WR-62 waveguide section is straight and is 6 inches long. This 6 inch WR-62 straight waveguide section from Pasternack is instrumentation grade and has a UG-419/U flange. Our straight WR-62 waveguide section with UG-419/U flange has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR-62 waveguide section PE-W62S002-6 is part of over 40,000 RF, microwave and millimeter wave components. Our instrumentation grade WR-62 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 8 |
|
$207.0700 / $225.0800 | Buy Now |