Part Details for PE0100WE16233BJ1 by Vishay Intertechnologies
Overview of PE0100WE16233BJ1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0100WE16233BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K2896
|
Newark | Pe100 11Kvp 1600Pf 5% R85 1019 |Vishay PE0100WE16233BJ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,722.7600 | Buy Now |
DISTI #
PE0100WE16233BJ1
|
Avnet Americas | Cap RF Power Plate 0.0016uF 11kV R85 5% Chassis Mount Bulk - Bulk (Alt: PE0100WE16233BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE0100WE16233BJ1
|
Avnet Americas | Cap RF Power Plate 0.0016uF 11kV R85 5% Chassis Mount Bulk - Bulk (Alt: PE0100WE16233BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE0100WE16233BJ1
|
Avnet Americas | Cap RF Power Plate 0.0016uF 11kV R85 5% Chassis Mount Bulk - Bulk (Alt: PE0100WE16233BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PE0100WE16233BJ1
PE0100WE16233BJ1 CAD Models
PE0100WE16233BJ1 Part Data Attributes
|
PE0100WE16233BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE0100WE16233BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 11000V, 5% +Tol, 5% -Tol, N750, -750ppm/Cel TC, 0.0016uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 100 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 11000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |
Alternate Parts for PE0100WE16233BJ1
This table gives cross-reference parts and alternative options found for PE0100WE16233BJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE0100WE16233BJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0100WE16233BJ1 | Ceramic Capacitor, Ceramic, 11000V, 5% +Tol, 5% -Tol, N750, -750ppm/Cel TC, 0.0016uF, Chassis Mount, | Vishay Intertechnologies | PE0100WE16233BJ1 vs PD0100WE16233BJ1 |