Part Details for PE0200BJ60133BG1 by Vishay Draloric
Overview of PE0200BJ60133BG1 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE0200BJ60133BG1
PE0200BJ60133BG1 CAD Models
PE0200BJ60133BG1 Part Data Attributes
|
PE0200BJ60133BG1
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
PE0200BJ60133BG1
Vishay Draloric
CAPACITOR, CERAMIC, 0.0006 uF, CHASSIS MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 200 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |
Alternate Parts for PE0200BJ60133BG1
This table gives cross-reference parts and alternative options found for PE0200BJ60133BG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE0200BJ60133BG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE0200BJ60133BG1 | Ceramic Capacitor, Ceramic, 15000V, 5% +Tol, 5% -Tol, 100ppm/Cel TC, 0.0006uF, Chassis Mount, | Vishay Intertechnologies | PE0200BJ60133BG1 vs PE0200BJ60133BG1 |