Part Details for PE0508FRF070R005L by YAGEO Corporation
Overview of PE0508FRF070R005L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0508FRF070R005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3223
|
Newark | Res, R005, 1%, 1W, Metal Alloy, 0508, Resistance:0.005Ohm, Product Range:Pe Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.25Mm Rohs Compliant: Yes |Yageo PE0508FRF070R005L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
59AK5940
|
Newark | Res, R005, 1%, 1W, Metal Alloy, 0508, Resistance:0.005Ohm, Product Range:Pe Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.25Mm Rohs Compliant: Yes |Yageo PE0508FRF070R005L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1650 | Buy Now |
DISTI #
13-PE0508FRF070R005LCT-ND
|
DigiKey | RES 0.005 OHM 1% 1.2W 0805 WIDE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1035 / $0.5900 | Buy Now |
DISTI #
PE0508FRF070R005L
|
Avnet Americas | Resistor Metal Film 0.005Ohm 1% 0508 2-Pin Paper T/R - Tape and Reel (Alt: PE0508FRF070R005L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0953 / $0.0995 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0787 | Buy Now |
DISTI #
PE0508FRF070R005L
|
Avnet Americas | Resistor Metal Film 0.005Ohm 1% 0508 2-Pin Paper T/R - Tape and Reel (Alt: PE0508FRF070R005L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0953 / $0.0995 | Buy Now |
|
Ozdisan Elektronik | RES.(1220) 0508 5m Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.2446 / $0.2813 | RFQ |
Part Details for PE0508FRF070R005L
PE0508FRF070R005L CAD Models
PE0508FRF070R005L Part Data Attributes:
|
PE0508FRF070R005L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0508FRF070R005L
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | MATTE TIN OVER NICKEL |