Part Details for PE0J102MF120A00CR0 by Changzhou Huawei Electronics Co Ltd
Overview of PE0J102MF120A00CR0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0J102MF120A00CR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 1000uF 20% 12m100kHz 5.4A100kHz PluginD8xL12mm Solid Capacitors ROHS | 28 |
|
$0.1139 / $0.1987 | Buy Now |