Part Details for PE0SSSS6B by TE Connectivity
Overview of PE0SSSS6B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0SSSS6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5818
|
Newark | Pe0Ssss6B=C2216 |Corcom Te Connectivity PE0SSSS6B Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7900 / $31.1400 | Buy Now |
DISTI #
75AC0730
|
Newark | Pe0Ssss6B=C2216 |Corcom Te Connectivity PE0SSSS6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0900 / $32.9800 | Buy Now |
DISTI #
6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
592-PE0SSSS6B
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE HORIZONTAL MOUNT RoHS: Compliant | 0 |
|
$27.4300 / $30.0100 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
28 In Stock |
|
$28.7800 / $54.2400 | Buy Now |
DISTI #
6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
CORPE0SSSS6B
|
Interstate Connecting Components | 6609929-2 PE0SSSS6B=C2216 | 0 |
|
$29.1385 / $31.4762 | Buy Now |
DISTI #
TE Connectivity PE0SSSS6B
|
PEI Genesis | Mains Power Connector 115/230 | 30 |
|
Buy Now | |
DISTI #
000000000000022804
|
Sager | AC Power Entry Modules 6A SINGLE FUSE HORIZONTAL MOUNT Min Qty: 48 | 0 |
|
$22.2100 / $27.5400 | Buy Now |
Part Details for PE0SSSS6B
PE0SSSS6B CAD Models
PE0SSSS6B Part Data Attributes
|
PE0SSSS6B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE0SSSS6B
TE Connectivity
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity |