Part Details for PE0SXDS60 by TE Connectivity
Overview of PE0SXDS60 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0SXDS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5833
|
Newark | Pe0Sxds60=C2236 |Corcom Te Connectivity PE0SXDS60 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9400 / $27.5600 | Buy Now |
DISTI #
2-6609929-2
|
Avnet Americas | - Bulk (Alt: 2-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
592-PE0SXDS60
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE HORIZONTAL MOUNT RoHS: Compliant | 0 |
|
$24.0700 | Order Now |
DISTI #
72029838
|
RS | Filter, PE0SXDS60=C2236 | TE Connectivity PE0SXDS60 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3200 / $30.8600 | RFQ |
|
Onlinecomponents.com | PE0SXDS60=C2236 RoHS: Compliant | 0 |
|
$24.0800 / $35.1000 | Buy Now |
|
Quest Components | POWER ENTRY MODULE | 15 |
|
$23.0685 | Buy Now |
DISTI #
2-6609929-2
|
Avnet Americas | - Bulk (Alt: 2-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
2-6609929-2
|
Avnet Americas | - Bulk (Alt: 2-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
CORPE0SXDS60
|
Interstate Connecting Components | PE0SXDS60=C2236 | 0 |
|
Buy Now | |
DISTI #
000000000001148073
|
Sager | AC Power Entry Modules 6A DUAL FUSE HORIZONTAL MOUNT Min Qty: 48 | 0 |
|
$19.6500 / $24.3800 | Buy Now |
Part Details for PE0SXDS60
PE0SXDS60 CAD Models
PE0SXDS60 Part Data Attributes
|
PE0SXDS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE0SXDS60
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |