Part Details for PE0SXSSXA by TE Connectivity
Overview of PE0SXSSXA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0SXSSXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6975
|
Newark | Pe0Sxssxa=C2246 |Corcom Te Connectivity PE0SXSSXA Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5500 / $30.8400 | Buy Now |
DISTI #
3-6609929-2
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port Single Fuse/Switch - Bulk (Alt: 3-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1752 / $27.8888 | Buy Now |
DISTI #
592-PE0SXSSXA
|
Mouser Electronics | AC Power Entry Modules 10A SINGLE FUSE HORIZONTAL MOUNT RoHS: Compliant | 0 |
|
$27.4900 / $28.9800 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse RA 1 Port RoHS: Compliant |
12 In Stock |
|
$25.3800 / $50.5800 | Buy Now |
DISTI #
3-6609929-2
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port Single Fuse/Switch - Bulk (Alt: 3-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1752 / $27.8888 | Buy Now |
DISTI #
3-6609929-2
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port Single Fuse/Switch - Bulk (Alt: 3-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1752 / $27.8888 | Buy Now |
DISTI #
CORPE0SXSSXA
|
Interstate Connecting Components | PE0SXSSXA=C2246 | 0 |
|
Buy Now | |
DISTI #
000000000001148079
|
Sager | AC Power Entry Modules 10A SINGLE FUSE HORIZONTAL MOUNT Min Qty: 48 | 0 |
|
$22.0000 / $27.2800 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse RA 1 Port RoHS: Compliant |
12 In Stock |
|
$25.3800 / $50.5800 | Buy Now |
Part Details for PE0SXSSXA
PE0SXSSXA CAD Models
PE0SXSSXA Part Data Attributes
|
PE0SXSSXA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE0SXSSXA
TE Connectivity
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity |