Part Details for PE115127-4041-01H by Foxconn
Overview of PE115127-4041-01H by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PE115127-4041-01H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1151P LGA - IC Sockets ROHS | 297 |
|
$1.2208 / $1.9913 | Buy Now |
Part Details for PE115127-4041-01H
PE115127-4041-01H CAD Models
PE115127-4041-01H Part Data Attributes:
|
PE115127-4041-01H
Foxconn
Buy Now
Datasheet
|
Compare Parts:
PE115127-4041-01H
Foxconn
Socket, LGA1151, 1151 Contact(s), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 1.673 inch | |
Body Depth | 0.369 inch | |
Body Length | 1.854 inch | |
Contact Configuration | MIXED | |
Contact Style | COMPRESSION | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA1151 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1151 | |
PCB Contact Pattern | MIXED | |
Termination Type | SURFACE MOUNT |