Part Details for PE11S3901 by Pasternack Enterprises
Overview of PE11S3901 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE11S3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE11S3901-ND
|
DigiKey | USB Frequency Synthesizer Module Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$8,035.2000 / $8,370.0000 | Buy Now |
DISTI #
PE11S3901
|
Pasternack Enterprises US | Key Specifications, Design: USB, Mode: Integer/Fractional, Reference: Internal (External Optional), Min Frequency: 25 MHz, Max Frequency: 6 GHz, Output Power, Min: -40 dBm, Control/Tuning Interface: USB, Package Family (PCB, Coaxial): Coaxial, Reference Input Connector Series: MMCX, Reference Input Connector Gender: Female. USB PLL Frequency Synthesizer, 25 MHz - 6 GHz, -40 dBm Pout, 50 MHz Reference and SMA output., Pasternack's PE11S3901 RF frequency Synthesizer module Phase Locked Loop (PLL) operates on the frequency range from 25 MHz to 6 GHz. With pout of > -40 dBm this RF synthesizer includes USB 2.0 interface that is powered and command controlled directly by a host PC and a SMA Female output connector. The PLL USB Frequency Synthesizer with Phase Lock Indicator is VISA compliant which enables seamless cross platform use. The USB Type A - Male connector is used for both Power and Control and the synthesizer can be GUI managed via Windows®, Macintosh®, or Linux® platforms, or with SCPI compliant VISA commands (downloadable user manual), or with other system design software such as LabVIEW®. This high quality USB synthesizer has a Phase Noise of -86 dBc/Hz @ 100kHz offset. Pasternack offers a line of experts who can assist you with technical support for your PLL SMA Female RF frequency Synthesizer module or any other rf frequency synthesizer in our inventory. Contact our USB synthesizer technical experts or download the PE11S3901 pdf technical data sheet for frequency synthesizer circuit CAD drawing, functional block diagram, and typical performance data. Manufactured to the highest international standards your PE11S3901 USB synthesizer ships same business day of order. Designed with USB control the frequency Synthesizer comes with Coaxial package and supports MMCX Female connectors. The RF Synthesizer Module comes complete with a USB Type A - Male and an SMA to MMCX plug cable. The module operates across a wide temperature range of 0°C to 55°C Pasternack's USB frequency Synthesizer specialists are on the line and ready to help you with any inquiries you may have on the 25 MHz to 6 GHz -40dBm Synthesizer. Order your USB Phase Lock Indicator, 25 MHz to 6 GHz, -40dBm Pout, with 50MHz Internal (External Optional) Reference, -86 dBc/Hz Phase Noise, MMCX Female Divider Out Connector RF frequency synthesizer today. There is no MOQ (minimum order quantity) and the PE11S3901 RF frequency Synthesizer ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 5 |
|
$8,035.2000 / $8,370.0000 | Buy Now |