Part Details for PE1206DRF070R05L by YAGEO Corporation
Overview of PE1206DRF070R05L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206DRF070R05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE1206DRF070R05L-ND
|
DigiKey | RES 0.05 OHM 0.5% 1/4W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1409 | Buy Now |
DISTI #
PE1206DRF070R05L
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206DRF070R05L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 / $0.0977 | Buy Now |
DISTI #
603-PE1206DRF070R05L
|
Mouser Electronics | Current Sense Resistors - SMD 50 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1350 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0746 | Buy Now |
DISTI #
PE1206DRF070R05L
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206DRF070R05L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 / $0.0977 | Buy Now |
DISTI #
PE1206DRF070R05L
|
Avnet Abacus | SMD Current Sense Resistor, 50 Milliohm, � 0.5%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206DRF070R05L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 50m Ohms 0.5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.2301 / $0.2646 | RFQ |
Part Details for PE1206DRF070R05L
PE1206DRF070R05L CAD Models
PE1206DRF070R05L Part Data Attributes:
|
PE1206DRF070R05L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206DRF070R05L
YAGEO Corporation
RES SMD 0.05 OHM 0.5% 1/4W 1206
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.1118 V |