Part Details for PE1206FRF7W0R28L by YAGEO Corporation
Overview of PE1206FRF7W0R28L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRF7W0R28L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE1206FRF7W0R28LCT-ND
|
DigiKey | RES 0.28 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6925 In Stock |
|
$0.1302 / $0.6000 | Buy Now |
DISTI #
PE1206FRF7W0R28L
|
Avnet Americas | Resistor Current Sense Metal Film 1206 280mOhm ±1% 1/2W ±350ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PE1206FRF7W0R28L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0800 | Buy Now |
DISTI #
603-PE1206FRF7W0R28L
|
Mouser Electronics | Current Sense Resistors - SMD 280mOhm 1/2W 100PPM/ 1 % 1206 RoHS: Compliant | 4393 |
|
$0.1360 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0611 | Buy Now |
DISTI #
PE1206FRF7W0R28L
|
Avnet Americas | Resistor Current Sense Metal Film 1206 280mOhm ±1% 1/2W ±350ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PE1206FRF7W0R28L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0800 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 280m Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.1741 / $0.2002 | RFQ |
Part Details for PE1206FRF7W0R28L
PE1206FRF7W0R28L CAD Models
PE1206FRF7W0R28L Part Data Attributes:
|
PE1206FRF7W0R28L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FRF7W0R28L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.5W, 0.28ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3742 V |